
MAX14763ETA+ | |
---|---|
DigiKey Part Number | 505-MAX14763ETA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14763ETA+ |
Description | ABOVE- AND BELOW-THE-RAILS LOW O |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2Ohm 8-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPDT - NO/NC | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 2Ohm | |
Channel-to-Channel Matching (ΔRon) | 5.1mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 1.8µs, 1ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 1370pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 250nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) |