10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14761ETB+

DigiKey Part Number
505-MAX14761ETB+-ND
Manufacturer
Manufacturer Product Number
MAX14761ETB+
Description
-25V TO +25V ANALOG SWITCH
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2Ohm 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX14761ETB+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
2Ohm
Channel-to-Channel Matching (ΔRon)
5.1mOhm
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
300µs, 1ns
-3db Bandwidth
100MHz
Charge Injection
1370pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
250nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19,480
Marketplace Stock: 600 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Other Suppliers on DigiKey

600In Stock
Ships from Flip Electronics