
MAX14691ATP+ | |
|---|---|
DigiKey Part Number | 505-MAX14691ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14691ATP+ |
Description | 6A HIGH VOLTAGE POWER LIMITER WI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14691ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 1.4mA | |
Voltage - Supply | 5.5V ~ 58V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.69000 | $68.69 |
| 10 | $53.31600 | $533.16 |
| 60 | $46.59583 | $2,795.75 |
| 120 | $44.77792 | $5,373.35 |
| 300 | $42.85960 | $12,857.88 |
| 540 | $41.86504 | $22,607.12 |
| 1,020 | $40.95855 | $41,777.72 |

