
MAX14628ETA+T | |
|---|---|
DigiKey Part Number | 505-MAX14628ETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14628ETA+T |
Description | IC DETECTION SWITCH 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14628ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.24479 | $25,611.97 |
| 5,000 | $10.03451 | $50,172.55 |
| 7,500 | $9.92924 | $74,469.30 |

