
MAX14588ETE+ | |
---|---|
DigiKey Part Number | MAX14588ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14588ETE+ |
Description | IC ADJ OV OC PROTECTOR 16TQFN |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14588ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Voltage - Working | 36V | |
Base Product Number |