
MAX14529EEWC+T | |
|---|---|
DigiKey Part Number | MAX14529EEWC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14529EEWC+T |
Description | IC OVERVOLT PROT 5.75V 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection PMIC 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14529EEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Overvoltage Protection | |
Current - Supply | - | |
Voltage - Supply | 2.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.46232 | $66,155.80 |

