
MAX14515AEWA+T | |
---|---|
DigiKey Part Number | 175-MAX14515AEWA+TTR-ND - Tape & Reel (TR) 175-MAX14515AEWA+TCT-ND - Cut Tape (CT) 175-MAX14515AEWA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14515AEWA+T |
Description | IC LIQUID LENS DRIVER 8-WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Lens Driver 8-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14515AEWA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Liquid Lens Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.55000 | $51.55 |
10 | $39.57900 | $395.79 |
25 | $36.59040 | $914.76 |
100 | $33.30660 | $3,330.66 |
250 | $31.74080 | $7,935.20 |
500 | $30.79680 | $15,398.40 |
1,000 | $30.02018 | $30,020.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.20012 | $73,000.30 |