DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14514ETD+

DigiKey Part Number
505-MAX14514ETD+-ND
Manufacturer
Manufacturer Product Number
MAX14514ETD+
Description
IC EL LAMP DRIVER 290HZ 14TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EL Lamp Driver Controller 210Hz ~ 290Hz Yes 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX14514ETD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
EL Lamp Driver
Frequency
210Hz ~ 290Hz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
700 µA
Current - Output Source/Sink
170mA
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Factory Stock: 600
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$79.87000$79.87
10$62.29000$622.90
25$57.88960$1,447.24
100$53.05310$5,305.31
300$50.35533$15,106.60
500$49.35778$24,678.89
1,000$48.21396$48,213.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.