
MAX13486EELA+T | |
|---|---|
DigiKey Part Number | 175-MAX13486EELA+TTR-ND - Tape & Reel (TR) 175-MAX13486EELA+TCT-ND - Cut Tape (CT) 175-MAX13486EELA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13486EELA+T |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13486EELA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-µDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.30000 | $40.30 |
| 10 | $30.69200 | $306.92 |
| 25 | $28.29360 | $707.34 |
| 100 | $25.65110 | $2,565.11 |
| 250 | $24.39228 | $6,098.07 |
| 500 | $23.63322 | $11,816.61 |
| 1,000 | $23.00860 | $23,008.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.34926 | $55,873.15 |


