14 Bit Analog to Digital Converter 4 Input 1 SAR 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 4 Input 1 SAR 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX1338ETN+T

DigiKey Part Number
505-MAX1338ETN+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1338ETN+T
Description
IC ADC 14BIT SAR 56TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 1 SAR 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX1338ETN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
150k
Number of Inputs
4
Input Type
Differential
Data Interface
Serial
Configuration
-
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1,175.54123$2,938,853.08
Manufacturers Standard Package