MAX13173EETU+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13173EETU+

DigiKey Part Number
505-MAX13173EETU+-ND
Manufacturer
Manufacturer Product Number
MAX13173EETU+
Description
MULTIPROTOCOL, PIN-SELECTABLE DA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications Interface 38-TQFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX13173EETU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Telecommunications
Interface
-
Voltage - Supply
3.135V ~ 5.5V
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-TQFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 1,763
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$137.78000$137.78
10$109.34600$1,093.46
43$98.81651$4,249.11
129$93.29481$12,035.03
258$90.59248$23,372.86
516$88.36897$45,598.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.