
MAX13171EETU+ | |
|---|---|
DigiKey Part Number | 505-MAX13171EETU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13171EETU+ |
Description | MULTIPROTOCOL, PIN-SELECTABLE DA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Interface 38-TQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13171EETU+ Models |
Category | Voltage - Supply 3.135V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 38-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 38-TQFN (5x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Telecommunications | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.11000 | $206.11 |
| 10 | $165.54800 | $1,655.48 |
| 43 | $150.52419 | $6,472.54 |
| 129 | $142.64620 | $18,401.36 |
| 258 | $138.79105 | $35,808.09 |
| 516 | $135.61762 | $69,978.69 |



