Telecommunications Interface 38-TQFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13171EETU+T

DigiKey Part Number
505-MAX13171EETU+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13171EETU+T
Description
MULTIPROTOCOL, PIN-SELECTABLE DA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Telecommunications Interface 38-TQFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX13171EETU+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Telecommunications
Interface
-
Voltage - Supply
3.135V ~ 5.5V
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-TQFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$109.37445$273,436.12
Manufacturers Standard Package