Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

1SMA11CAT3G | |
|---|---|
DigiKey Part Number | 1SMA11CAT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA11CAT3G |
Description | TVS DIODE 11VWM 18.2VC SMA |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA11CAT3G Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 530pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 22A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ11CA | Littelfuse Inc. | 46,892 | SMAJ11CALFCT-ND | $3.95000 | Direct |
| SMAJ11CA | Bourns Inc. | 20,797 | SMAJ11CABCT-ND | $4.77000 | Direct |
| SMAJ11CA | SMC Diode Solutions | 0 | 1655-SMAJ11CATR-ND | $0.48492 | Direct |
| SMAJ11CA-13-F | Diodes Incorporated | 25,162 | SMAJ11CA-FDICT-ND | $4.69000 | Direct |
| SMAJ11CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ11CA-E3/5A-ND | $0.84577 | Direct |








