12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1288ETA+T

DigiKey Part Number
505-MAX1288ETA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1288ETA+T
Description
IC ADC 12BIT SAR 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX1288ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
150k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$46.14911$115,372.77
Manufacturers Standard Package