14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1205CMH+

DigiKey Part Number
505-MAX1205CMH+-ND
Manufacturer
Manufacturer Product Number
MAX1205CMH+
Description
IC ADC 14BIT PIPELINED 44MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MAX1205CMH+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,360
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
96$246.62042$23,675.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.