


MAX1195ECM+D | |
|---|---|
DigiKey Part Number | MAX1195ECM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX1195ECM+D |
Description | IC ADC 8BIT PIPELINED 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1195ECM+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.90000 | $132.90 |
| 10 | $105.35900 | $1,053.59 |
| 25 | $98.47640 | $2,461.91 |
| 100 | $90.91590 | $9,091.59 |
| 250 | $87.31260 | $21,828.15 |
| 500 | $85.14064 | $42,570.32 |



