16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1167BCEE+T

DigiKey Part Number
175-MAX1167BCEE+TTR-ND - Tape & Reel (TR)
175-MAX1167BCEE+TCT-ND - Cut Tape (CT)
175-MAX1167BCEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1167BCEE+T
Description
IC ADC 16BIT SAR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1167BCEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$334.58000$334.58
10$273.02400$2,730.24
25$257.65840$6,441.46
100$240.77040$24,077.04
250$232.72220$58,180.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$219.66794$549,169.85
Manufacturers Standard Package