
MAX115CAX+ | |
|---|---|
DigiKey Part Number  | MAX115CAX+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX115CAX+  | 
Description  | IC DAS 12BIT 36SSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Data Acquisition System (DAS) 12 b Parallel 36-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX115CAX+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Data Acquisition System (DAS)  | |
Number of Channels  | 8  | |
Resolution (Bits)  | 12 b  | |
Sampling Rate (Per Second)  | -  | |
Data Interface  | Parallel  | |
Voltage Supply Source  | Analog and Digital  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 36-BSOP (0.295", 7.50mm Width)  | |
Supplier Device Package  | 36-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $239.70000 | $239.70 | 
| 10 | $193.61800 | $1,936.18 | 
| 30 | $180.15333 | $5,404.60 | 
| 120 | $168.13992 | $20,176.79 | 
| 270 | $162.99926 | $44,009.80 | 
| 510 | $159.71304 | $81,453.65 | 

