
MAX11259AWX+T | |
|---|---|
DigiKey Part Number | 175-MAX11259AWX+TTR-ND - Tape & Reel (TR) 175-MAX11259AWX+TCT-ND - Cut Tape (CT) 175-MAX11259AWX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11259AWX+T |
Description | IC ADC 24BIT 64KSPS 36WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 36-WLP (2.96x2.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11259AWX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Package / Case | 36-WFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.96x2.96) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.39000 | $94.39 |
| 10 | $74.01400 | $740.14 |
| 25 | $68.91960 | $1,722.99 |
| 100 | $63.31810 | $6,331.81 |
| 250 | $60.64768 | $15,161.92 |
| 500 | $59.03784 | $29,518.92 |
| 1,000 | $57.71339 | $57,713.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $56.62301 | $113,246.02 |



