16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11253ATJ+

DigiKey Part Number
MAX11253ATJ+-ND
Manufacturer
Manufacturer Product Number
MAX11253ATJ+
Description
IC ADC 16BIT SIGMA-DELTA 32TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX11253ATJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
64k
Number of Inputs
6
Input Type
Differential
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±1.8V, 2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 3.6V
Features
PGA
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Factory Stock: 1,860
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$115.77000$115.77
10$91.35100$913.51
60$80.72967$4,843.78
120$77.85592$9,342.71
300$74.82213$22,446.64
540$73.24943$39,554.69
1,020$71.81624$73,252.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.