14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX111ACPE+

DigiKey Part Number
505-MAX111ACPE+-ND
Manufacturer
Manufacturer Product Number
MAX111ACPE+
Description
IC ADC 14BIT SIGMA-DELTA 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX111ACPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
50
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±4.75V ~ 5.25V
Voltage - Supply, Digital
±4.75V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
25$228.24880$5,706.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.