8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1110EAP+T

DigiKey Part Number
175-MAX1110EAP+TTR-ND - Tape & Reel (TR)
175-MAX1110EAP+TCT-ND - Cut Tape (CT)
175-MAX1110EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1110EAP+T
Description
IC ADC 8BIT SAR 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1110EAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
50k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.38000$75.38
10$58.62700$586.27
25$54.45000$1,361.25
100$49.85500$4,985.50
250$47.66524$11,916.31
500$46.34518$23,172.59
1,000$45.25887$45,258.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$44.36495$88,729.90
Manufacturers Standard Package