MAX9280AGTN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX9280AGTN+
56-WFQFN Exposed Pad

MAX11046BETN+

DigiKey Part Number
MAX11046BETN+-ND
Manufacturer
Manufacturer Product Number
MAX11046BETN+
Description
IC ADC 16BIT SAR 56TQFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 8 SAR 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX11046BETN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
8
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 925
Non-Cancelable/Non-Returnable