MAX1090AEEI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: $190.25000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $118.50800
Datasheet
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1090AEEI

DigiKey Part Number
MAX1090AEEI-ND
Manufacturer
Manufacturer Product Number
MAX1090AEEI
Description
IC ADC 10BIT 28-QSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1090AEEI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
400k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable