
LM4050CEM3-2.1+T | |
---|---|
DigiKey Part Number | LM4050CEM3-2.1+TTR-ND - Tape & Reel (TR) LM4050CEM3-2.1+TCT-ND - Cut Tape (CT) LM4050CEM3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-2.1+T |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-2.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |
10 | $20.51900 | $205.19 |
25 | $18.81960 | $470.49 |
100 | $16.94830 | $1,694.83 |
250 | $16.05744 | $4,014.36 |
500 | $15.51994 | $7,759.97 |
1,000 | $15.07778 | $15,077.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.61098 | $36,527.45 |
5,000 | $14.32961 | $71,648.05 |