
LM4040DEM3-5.0+T | |
---|---|
DigiKey Part Number | LM4040DEM3-5.0+TTR-ND - Tape & Reel (TR) LM4040DEM3-5.0+TCT-ND - Cut Tape (CT) LM4040DEM3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-5.0+T |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-5.0+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.79100 | $67.91 |
25 | $6.13760 | $153.44 |
100 | $5.42240 | $542.24 |
250 | $5.08048 | $1,270.12 |
500 | $4.87450 | $2,437.25 |
1,000 | $4.70500 | $4,705.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.52599 | $11,314.98 |
5,000 | $4.41810 | $22,090.50 |
7,500 | $4.36407 | $32,730.52 |
12,500 | $4.30420 | $53,802.50 |
17,500 | $4.26923 | $74,711.53 |