
| LM4040CEM3-5.0/V+T | |
|---|---|
| DigiKey Part Number | 175-LM4040CEM3-5.0/V+TTR-ND - Tape & Reel (TR) 175-LM4040CEM3-5.0/V+TCT-ND - Cut Tape (CT) 175-LM4040CEM3-5.0/V+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4040CEM3-5.0/V+T | 
| Description | IC VREF SHUNT 0.5% SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4040CEM3-5.0/V+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 5V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 80µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 80 µA | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.99000 | $11.99 | 
| 10 | $8.76200 | $87.62 | 
| 25 | $7.94640 | $198.66 | 
| 100 | $7.05300 | $705.30 | 
| 250 | $6.62700 | $1,656.75 | 
| 500 | $6.37000 | $3,185.00 | 
| 1,000 | $6.15853 | $6,158.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $5.93531 | $14,838.28 | 
| 5,000 | $5.80079 | $29,003.95 | 
| 7,500 | $5.73342 | $43,000.65 | 
| 12,500 | $5.65879 | $70,734.88 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China