
LM4040BEM3-4.1+T | |
---|---|
DigiKey Part Number | 175-LM4040BEM3-4.1+TTR-ND - Tape & Reel (TR) 175-LM4040BEM3-4.1+TCT-ND - Cut Tape (CT) 175-LM4040BEM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BEM3-4.1+T |
Description | IC VREF SHUNT 4.096V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BEM3-4.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $12.67700 | $126.77 |
25 | $11.55760 | $288.94 |
100 | $10.32460 | $1,032.46 |
250 | $9.73616 | $2,434.04 |
500 | $9.38152 | $4,690.76 |
1,000 | $9.08969 | $9,089.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.78157 | $21,953.92 |
5,000 | $8.59582 | $42,979.10 |
7,500 | $8.50284 | $63,771.30 |