
DDTC123JUA-7-F | |
|---|---|
DigiKey Part Number | DDTC123JUA-FDITR-ND - Tape & Reel (TR) DDTC123JUA-FDICT-ND - Cut Tape (CT) DDTC123JUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC123JUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.71860 | $71.86 |
| 500 | $0.52536 | $262.68 |
| 1,000 | $0.46262 | $462.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38260 | $1,147.80 |
| 6,000 | $0.34218 | $2,053.08 |
| 9,000 | $0.32156 | $2,894.04 |
| 15,000 | $0.29836 | $4,475.40 |
| 21,000 | $0.28461 | $5,976.81 |
| 30,000 | $0.27124 | $8,137.20 |


