Direct

ICL7129ACPL+ | |
|---|---|
DigiKey Part Number | ICL7129ACPL+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7129ACPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7129ACPL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 6V ~ 14V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.49000 | $233.49 |
| 10 | $188.21500 | $1,882.15 |
| 30 | $174.99733 | $5,249.92 |
| 100 | $164.49990 | $16,449.99 |
| 250 | $158.58024 | $39,645.06 |
| 500 | $155.01310 | $77,506.55 |



