8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS89C450-QNL+

DigiKey Part Number
DS89C450-QNL+-ND
Manufacturer
Manufacturer Product Number
DS89C450-QNL+
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
DS89C450-QNL+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
33MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-PLCC (16.59x16.59)
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$312.80000$312.80
10$262.09200$2,620.92
28$245.46893$6,873.13
112$228.56107$25,598.84
252$221.14425$55,728.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.