Direct

DS80C320-MNL | |
|---|---|
DigiKey Part Number | DS80C320-MNL-ND |
Manufacturer | |
Manufacturer Product Number | DS80C320-MNL |
Description | IC MCU 8BIT ROMLESS 40DIP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 33MHz ROMless 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-MNL Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 8051 | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 40-PDIP |
Speed 33MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Power-Fail Reset, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS80C320-MNL+ | Analog Devices Inc./Maxim Integrated | 34 | DS80C320-MNL+-ND | $320.89000 | Direct |


