
DS80C320-MNL+ | |
|---|---|
DigiKey Part Number | DS80C320-MNL+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C320-MNL+ |
Description | IC MCU 8BIT ROMLESS 40DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 33MHz ROMless 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-MNL+ Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 8051 | Mounting Type Through Hole |
Core Size 8-Bit | Supplier Device Package 40-PDIP |
Speed 33MHz | Package / Case 40-DIP (0.600", 15.24mm) |
Connectivity EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Power-Fail Reset, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.89000 | $320.89 |
| 10 | $268.81800 | $2,688.18 |
| 30 | $250.69833 | $7,520.95 |
| 100 | $235.49660 | $23,549.66 |
| 250 | $226.71344 | $56,678.36 |

