
DS3645B+TRL | |
---|---|
DigiKey Part Number | 505-DS3645B+TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3645B+TRL |
Description | 4KB SECURE MEMORY WITH TAMPER PR |
Customer Reference | |
Detailed Description | DeepCover® Security Microcontroller IC SRAM 49-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | DS3645B+TRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Applications | Security | |
Core Processor | - | |
Program Memory Type | SRAM | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA, CSPBGA | |
Supplier Device Package | 49-CSBGA (7x7) | |
Base Product Number |