
DS3501U+T&R | |
|---|---|
DigiKey Part Number | 175-DS3501U+T&RTR-ND - Tape & Reel (TR) 175-DS3501U+T&RCT-ND - Cut Tape (CT) 175-DS3501U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3501U+T&R |
Description | IC DGTL POT 10KOHM 128TAP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS3501U+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 15.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±4ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 100°C | |
Resistance - Wiper (Ohms) (Typ) | 5000 (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.05000 | $17.05 |
| 10 | $12.56400 | $125.64 |
| 25 | $11.45440 | $286.36 |
| 100 | $10.23240 | $1,023.24 |
| 250 | $9.64924 | $2,412.31 |
| 500 | $9.29776 | $4,648.88 |
| 1,000 | $9.00853 | $9,008.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.65119 | $25,953.57 |
| 6,000 | $8.47637 | $50,858.22 |
| 9,000 | $8.38879 | $75,499.11 |

