
DS3154+ | |
---|---|
DigiKey Part Number | 2156-DS3154+-MA-ND |
Manufacturer | |
Manufacturer Product Number | DS3154+ |
Description | IC TELECOM INTERFACE 144CSBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-TECSBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DS3154+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 300mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA, CSPBGA | |
Supplier Device Package | 144-TECSBGA (13x13) | |
Base Product Number |