
DS1259 | |
---|---|
DigiKey Part Number | DS1259-ND |
Manufacturer | |
Manufacturer Product Number | DS1259 |
Description | IC BATT PWR MGMT 16DIP |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1259 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |