
DS2149QN+T&R | |
|---|---|
DigiKey Part Number  | DS2149QN+T&R-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DS2149QN+T&R  | 
Description  | IC TELECOM INTERFACE 28PLCC  | 
Customer Reference  | |
Detailed Description  | Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS2149QN+T&R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Last Time Buy  | |
Function  | Line Interface Unit (LIU)  | |
Interface  | LIU  | |
Number of Circuits  | 1  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Current - Supply  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-LCC (J-Lead)  | |
Supplier Device Package  | 28-PLCC (11.51x11.51)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $167.20976 | $83,604.88 | 

