
DS1864T+ | |
---|---|
DigiKey Part Number | 505-DS1864T+-ND |
Manufacturer | |
Manufacturer Product Number | DS1864T+ |
Description | IC LASER CTRLR 1CHAN 5.5V 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 1 Channel 2.97V ~ 5.5V 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS1864T+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | - | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 5.5V | |
Current - Supply | 3 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $46.49133 | $5,578.96 |