
DS1812-5+ | |
---|---|
DigiKey Part Number | DS1812-5+-ND |
Manufacturer | |
Manufacturer Product Number | DS1812-5+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1812-5+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.29000 | $31.29 |
10 | $23.60000 | $236.00 |
25 | $21.68040 | $542.01 |
100 | $19.57370 | $1,957.37 |
250 | $18.56912 | $4,642.28 |
500 | $17.96330 | $8,981.65 |
2,000 | $17.05471 | $34,109.42 |
4,000 | $16.71710 | $66,868.40 |