
DS1811R-15+T&R | |
|---|---|
DigiKey Part Number  | DS1811R-15+T&RTR-ND - Tape & Reel (TR) DS1811R-15+T&RCT-ND - Cut Tape (CT) DS1811R-15+T&RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS1811R-15+T&R  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-3  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS1811R-15+T&R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 4.13V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 100ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $31.25000 | $31.25 | 
| 10 | $23.57000 | $235.70 | 
| 25 | $21.65280 | $541.32 | 
| 100 | $19.54860 | $1,954.86 | 
| 250 | $18.54524 | $4,636.31 | 
| 500 | $17.94022 | $8,970.11 | 
| 1,000 | $17.44255 | $17,442.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $16.82767 | $50,483.01 | 

