DS17487-3+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $165.71214
Datasheet
DS12C887+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS17487-3+

DigiKey Part Number
DS17487-3+-ND
Manufacturer
Manufacturer Product Number
DS17487-3+
Description
IC RTC CLK/CALENDAR PAR 24EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 4KB Parallel 24-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS17487-3+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
4KB
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.7V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
2mA @ 2.7V ~ 3.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP Module (0.600", 15.24mm)
Supplier Device Package
24-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 686
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
42$165.71214$6,959.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.