
DS1672S-2 | |
---|---|
DigiKey Part Number | DS1672S-2-ND |
Manufacturer | |
Manufacturer Product Number | DS1672S-2 |
Description | IC RTC BINARY COUNTER I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1672S-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Trickle-Charger | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 2.2V | |
Voltage - Supply, Battery | 1.3V ~ 3.63V | |
Current - Timekeeping (Max) | 500µA @ 2.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |