
DS1384FP-12+ | |
|---|---|
DigiKey Part Number  | DS1384FP-12+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DS1384FP-12+  | 
Description  | IC RTC CLK/CALENDAR PAR 44MQFP  | 
Customer Reference  | |
Detailed Description  | Real Time Clock (RTC) IC Clock/Calendar 50B Parallel 44-QFP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Clock/Calendar  | |
Features  | Alarm, Leap Year, Square Wave Output, Watchdog Timer  | |
Memory Size  | 50B  | |
Time Format  | HH:MM:SS:hh (12/24 hr)  | |
Date Format  | YY-MM-DD-dd  | |
Interface  | Parallel  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Voltage - Supply, Battery  | 2.4V ~ 4V  | |
Current - Timekeeping (Max)  | 3mA @ 5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 44-QFP  | |
Supplier Device Package  | 44-MQFP (10x10)  | |
Base Product Number  | 

