
DS1245YP-70+ | |
---|---|
DigiKey Part Number | 505-DS1245YP-70+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245YP-70+ |
Description | IC NVSRAM 1MBIT PAR 34PWRCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1245YP-70+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $444.13000 | $444.13 |
10 | $410.13900 | $4,101.39 |
40 | $390.04100 | $15,601.64 |
80 | $380.19913 | $30,415.93 |
120 | $374.52217 | $44,942.66 |