
DS1225AD-70IND+ | |
---|---|
DigiKey Part Number | DS1225AD-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1225AD-70IND+ |
Description | IC NVSRAM 64KBIT PARALLEL 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 70 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1225AD-70IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.11000 | $244.11 |
12 | $224.40667 | $2,692.88 |
36 | $215.76694 | $7,767.61 |
60 | $211.79733 | $12,707.84 |
108 | $207.27685 | $22,385.90 |
252 | $200.87460 | $50,620.40 |