
DS1099U-FF+ | |
---|---|
DigiKey Part Number | DS1099U-FF+-ND |
Manufacturer | |
Manufacturer Product Number | DS1099U-FF+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 32.75kHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1099U-FF+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.75kHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.04000 | $25.04 |
10 | $18.76200 | $187.62 |
50 | $16.23640 | $811.82 |
100 | $15.45470 | $1,545.47 |
250 | $14.62936 | $3,657.34 |
500 | $14.13212 | $7,066.06 |
1,000 | $13.72288 | $13,722.88 |
2,500 | $13.29075 | $33,226.88 |
5,000 | $13.03032 | $65,151.60 |