
DS1087LU-23C+T | |
|---|---|
DigiKey Part Number  | DS1087LU-23C+TTR-ND - Tape & Reel (TR) DS1087LU-23C+TCT-ND - Cut Tape (CT) DS1087LU-23C+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS1087LU-23C+T  | 
Description  | IC CLOCK GENERATOR 8UMAX  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Clock Generator IC 33.3MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS1087LU-23C+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Clock Generator  | |
PLL  | No  | |
Input  | Clock  | |
Output  | Clock  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 2:1  | |
Differential - Input:Output  | No/No  | |
Frequency - Max  | 33.3MHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-uMAX/uSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $29.21000 | $29.21 | 
| 10 | $21.97900 | $219.79 | 
| 25 | $20.17760 | $504.44 | 
| 100 | $18.19670 | $1,819.67 | 
| 250 | $17.25132 | $4,312.83 | 
| 500 | $16.68184 | $8,340.92 | 
| 1,000 | $16.21298 | $16,212.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $14.37936 | $43,138.08 | 

