
DG411CUE+T | |
|---|---|
DigiKey Part Number | 175-DG411CUE+TTR-ND - Tape & Reel (TR) 175-DG411CUE+TCT-ND - Cut Tape (CT) 175-DG411CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411CUE+T |
Description | IC SW SPST-NCX4 45OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG411CUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $29.57456 | $73,936.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.80000 | $55.80 |
| 10 | $42.99500 | $429.95 |
| 25 | $39.79080 | $994.77 |
| 100 | $36.26620 | $3,626.62 |
| 250 | $34.58552 | $8,646.38 |
| 500 | $33.57240 | $16,786.20 |
| 1,000 | $32.73884 | $32,738.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.55000 | $71.55 |
| 10 | $49.32600 | $493.26 |
| 25 | $43.58920 | $1,089.73 |
| 100 | $37.16440 | $3,716.44 |
| 250 | $34.04968 | $8,512.42 |
| 500 | $32.15282 | $16,076.41 |
| 1,000 | $30.57798 | $30,577.98 |

